Manufacturer Part #
V82ZA4P
ZA Series 68 VDC 50 V RMS 135 V Clamp 2500 A 1100 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V82ZA4P - Technical Attributes
Attributes Table
| Capacitance: | 1100pF |
| Clamping Voltage-Max: | 135V |
| Peak Output Current: | 2500A |
| Rated Voltage: | 68V |
| RMS Voltage-Max: | 50V |
| Varistor Voltage Range: | 73.8V to 90.2V |
| Current Rating: | 1mA |
| Energy: | 8J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
200
$0.104
500
$0.101
2,000
$0.0979
5,000
$0.0957
20,000+
$0.0905
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole