Manufacturer Part #
74AHCT14PW,118
74AHCT Series 5.5 V High Speed Hex Inverting Schmitt Trigger - TSSOP-14
Product Specification Section
Nexperia 74AHCT14PW,118 - Product Specification
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
Nexperia 74AHCT14PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/HC/T/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Power Dissipation: | 0.5W |
Propagation Delay: | 5.4ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3pF |
No of Inputs: | 6 |
No of Outputs: | Six |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 14 |
Quiescent Current: | 2µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0766
5,000
$0.0752
7,500
$0.0744
10,000
$0.0739
12,500+
$0.0722
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount