Manufacturer Part #
SSL-LX2573SRD
Super Red 2 x 5 mm 110° Diffused 80 mcd 1.7 V Rectangular Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2234 | ||||||||||
Product Specification Section
Lumex SSL-LX2573SRD - Product Specification
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
Lumex SSL-LX2573SRD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 1.7V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 80mcd |
| Viewing Angle: | 110° |
| Wavelength: | 660nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 7mm x L 5mm x W 2mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX2573SRD is a 1.7 V 2 x 5 mm Super Red Diffused 80 mcd Rectangular Through Hole QuasarBrite LEDs.
Features:
- State-of-the-Art LED Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Available Bulk or on Tape and Reel
- Custom Solutions available
Parameters:
- Peak Forward Current : 150 mA
- Steady Current : 30 mA
- Power Dissipation : 100 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -40°C to + 85°C
- Peak wave length : 660 nm
- Forward voltage : 1.7 V to 2.2 V
- Reverse Voltage : 4.0 V
- Emitted color : Red
- Epoxy Lens Finish : Red Diffused
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Large Panel Indicators
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0899
250
$0.0877
750
$0.085
1,500
$0.0834
4,000+
$0.0786
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole