text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PB01-0040

LUXEON Rebel SMT High Power LED Emitter Blue Lambertian 350 mA 3.1 V 40 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LXML-PB01-0040 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Blue
Radiation Pattern: Lambertian
Flux: 40lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 3.1V
Viewing Angle: 125°
Mounting Method: Surface Mount
Features & Applications
The LXML-PB01-0040 is a 350 mA 3.1 V LUXEON rebel SMT blue lambertian, high power LED emitter. It is ideal for a wide variety of lighting, signaling, signage and entertainment applications.

Features:

  • Deliver more usable light and higher flux density
  • Optimize applications to reduce size and cost
  • Tightly pack the LEDs for mixing
  • Simplify manufacturing through the use of surface mount technology
  • Test current 350 mA

View the Available LXML-PB01 series of High Power LED Emitters

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$10,600.00
USD
Quantity
Unit Price
1,000+
$2.65
Product Variant Information section