EFB0412HD in Box by Delta | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EFB0412HD

EFB Series 7600 RPM 40 x 40 x 20 mm 8.54 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta EFB0412HD - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 8.54CFM
Noise: 28.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  20mm
Features & Applications

The EFB0405LA is a part of EFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 8.54 CFM
  • Operating voltage of 12 VDC
  • 28.5 dB(A) Acoustic Noise
  • Weighs 33 g
  • Ball bearing System
  • Speed: 7600 RPM
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
336
Multiple Of:
336
Total
$2,795.52
USD
Quantity
Unit Price
1
$8.74
4
$8.62
15
$8.51
30
$8.45
75+
$8.32
Product Variant Information section