PEMH13,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PEMH13,115

PEMH13 Series 50 V 100 mA NPN/NPN Resistor-Equipped Transistor - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PEMH13,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 1µA
Configuration: Dual
Frequency - Transition: 230MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$709.20
USD
Quantity
Unit Price
4,000
$0.0607
8,000
$0.0597
12,000
$0.0591
16,000
$0.0586
20,000+
$0.0573
Product Variant Information section