Manufacturer Part #
SMBJ13A-TR
SMBJ Series 600 W 15.2 V Uni Directional Surface Mount TVS Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1739 | ||||||||||
Product Specification Section
STMicroelectronics SMBJ13A-TR - Product Specification
STMicroelectronics SMBJ13A-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 14.4V |
| Clamping Voltage-Max: | 27.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 147A |
| Reverse Leakage Current: | 0.2µA |
| Standoff Voltage: | 13V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 15.2V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMBJ Series is a Uni Directional Transient Voltage Suppressor diodes. The SMBJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 600 W (10/1000 μs).
Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Features:
- Peak Pulse Power:
- 600 W (10/1000 μs)
- 4 kW (8/20 μs)
- Stand off voltage range: from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current:
- 0.2 μA at 25 °C
- 1 μA at 85 °C
- Operating Tj max: 150 °C
- High power capability at Tj max:
- 515 W (10/1000 μs)
- JEDEC registered package outline
Pricing Section
Global Stock:
1,036
USA:
1,036
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.0902
15
$0.0824
75
$0.0781
250
$0.075
1,250+
$0.0694
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount