Manufacturer Part #
EEU-FR0J152L
EEU-FR Series 6.3 V 1500 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Product Specification Section
  Panasonic Industry EEU-FR0J152L - Product Specification
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
	Panasonic Industry EEU-FR0J152L - Technical Attributes
Attributes Table
	| Series: | FR | 
| Type: | Radial | 
| Capacitance: | 1500µF | 
| Tolerance (%): | ±20% | 
| Rated Voltage: | 6.3V | 
| Lifetime@Temperature: | 9000 Hrs @ 105°C | 
| Operating Temp Range: | -40°C to +105°C | 
| Ripple Current: | 1560mA | 
| Impedance: | 0.03Ω | 
| Lead Spacing: | 3.5mm | 
| Operating Temp-Max: | 105°C | 
| Dimension: | L 20mm x D 8mm | 
| Mounting Method: | Through Hole | 
Pricing Section
 Global Stock:
 194
  USA: 
 194
 On Order:
 0
 Factory Lead Time:
 18 Weeks
  Quantity
  Unit Price
  1
  $0.205
  150
  $0.198
  400
  $0.194
  1,500
  $0.19
  4,000+
  $0.181
 Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole