Manufacturer Part #
74LVC2G17GM,132
74LVC Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger - XSON-6
Product Specification Section
Nexperia 74LVC2G17GM,132 - Product Specification
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
Nexperia 74LVC2G17GM,132 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 2 |
Output Characteristics: | Push-Pull |
Supply Voltage-Nom: | 5.5V |
Supply Current: | 100mA |
Power Dissipation: | 300mW |
Propagation Delay: | 13.1ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-886 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0602
10,000
$0.0592
15,000
$0.0586
20,000
$0.0582
25,000+
$0.0569
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOT-886
Mounting Method:
Surface Mount