BSR33,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BSR33,115

BSR33 Series 80 V 1 A SMT PNP Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSR33,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
DC Current Gain-Min: 50
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BSR33 Series is a PNP medium power transistor in a SOT89 plastic package. NPN complements: BSR40; BSR41 and BSR43.

Features:

  • High current (max. 1 A)
  • Low voltage (max. 80 V)

Applications:

  • Telephony and general industrial applications
  • Thick and thin-film circuits
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$735.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
10,000
$0.103
15,000+
$0.101
Product Variant Information section