Manufacturer Part #
STWA40N95K5
STWA40N95K5 Series 950V 0.130 Ohm 38 A N-Channel MDmesh™ K5 Power Mosfet-TO247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STWA40N95K5 - Product Specification
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
STMicroelectronics STWA40N95K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 950V |
| Drain-Source On Resistance-Max: | 130mΩ |
| Rated Power Dissipation: | 450|W |
| Qg Gate Charge: | 93nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 38A |
| Turn-on Delay Time: | 33.5ns |
| Turn-off Delay Time: | 91.5ns |
| Rise Time: | 51ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Height - Max: | 21.1mm |
| Length: | 15.8mm |
| Input Capacitance: | 3300pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$11.27
10
$11.09
30
$11.01
125
$10.90
300+
$10.73
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole