text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-846

LTV Series Quad Channel 80 V 5000 Vrms Transistor Output Optocoupler - DIP-16

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-846 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The LTV-846 is a Quad channel 80 V 5000 Vrms Transistor Output Optocoupler available in Through hole DIP-16 Package.It has an operating temperature ranging between -30 to 100°C.

Features:

  • Current Transfer ratio (CTR: MIN. 50% at IF=5 mA, Vce=5 V)
  • High input-output isolation voltage (Viso=5,000 Vrms)
  • Response time (trr : TYP. 4 µs at Vce=2 V, Ic=2 mA, RL =100Ω)
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting package
  • ULA approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved
Pricing Section
Global Stock:
0
USA:
0
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
25
Total
$264.00
USD
Quantity
Unit Price
1
$0.345
100
$0.335
300
$0.33
1,250
$0.32
4,000+
$0.305
Product Variant Information section