Manufacturer Part #
US2882EUA-AAA-000-SP
US2882 3.5-24 V 50 mA Bipolar Hall Switch - Very High Sensitivity BULK - TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis US2882EUA-AAA-000-SP - Product Specification
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
Melexis US2882EUA-AAA-000-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 50mA |
| Supply Voltage: | 3.5V to 24V |
| Supply Current: | 1.1mA to 5mA |
| Sensing Range: | -3mT to +6mT |
| Rise Time: | 0.25µs |
| Fall Time: | 0.25µs |
| Leakage Current: | 0.01µA |
| Interface: | 3-Wire |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -50°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$0.285
125
$0.28
400
$0.275
1,500
$0.265
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole