Manufacturer Part #
MTQN-MNG1-B02.R1-SP
Embedded LTE Cat M1 Cellular Modem(AT&T/Verizon)(1 Pk)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
MultiTech MTQN-MNG1-B02.R1-SP - Product Specification
Shipping Information:
ECCN:
PCN Information:
****UPDATE TO PCN 116611 EXTENDED PART LIST****Product End-of-Life Notification:Change Description:MultiTech announces the Product End-of-Life (PEOL) for the MultiTech Connection Manager Software effective immediately. This product will no longer be supported. Key Dates End-of-Life Date: October 9, 2025
Summary:The ordering part numbers listed in this notification are changing status from Not Recommended for New Designs (NRND) to Near-End-of-Life (NEOL) effective immediately. Replacement models are available.See PCN 12182023-001 for details and release notes for the MTQN-MNG1.R3 models.Key Dates:Not Recommended for New Designs (NRND): December 12, 2023Near-End-of-Life (NEOL): January 18, 2024Last Time Buy: April 18, 2024 (or while supplies last)Last Ship: June 18, 2024 (or while supplies last)
Part Status:
MultiTech MTQN-MNG1-B02.R1-SP - Technical Attributes
| Data Rate: | 375kbps |
| Supply Voltage: | 3.3V to 5V |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount