Manufacturer Part #
2SA1774EBTLQ
2SA1774EB Series 50 V 150 mA SMT PNP General Purpose Transistor - EMT3F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SA1774EBTLQ - Product Specification
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
ROHM 2SA1774EBTLQ - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 150mA |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Collector - Base Voltage: | 60V |
| Frequency - Transition: | 140MHz |
| Power Dissipation-Tot: | 150mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount