Manufacturer Part #
STF13N65M2
N-Channel 650 V 430 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP
Product Specification Section
STMicroelectronics STF13N65M2 - Product Specification
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
STMicroelectronics STF13N65M2 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain-Source On Resistance-Max: | 0.43Ω |
Rated Power Dissipation: | 25W |
Qg Gate Charge: | 17nC |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 10A |
Turn-on Delay Time: | 11ns |
Turn-off Delay Time: | 38ns |
Rise Time: | 7.8ns |
Fall Time: | 12ns |
Gate Source Threshold: | 3V |
Technology: | MDmesh |
Input Capacitance: | 590pF |
Package Style: | TO-220FP (TO-220FPAB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.875
40
$0.85
200
$0.825
750
$0.805
3,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole