NC7WZ241L8X in Reel by onsemi | Dual Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ241L8X

NC7WZ241 Series 5.5 V TinyLogic UHS Dual Buffer w/ 3-STATE Outputs - MicroPak-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7WZ241L8X - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 250mW
Propagation Delay: 12ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$750.00
USD
Quantity
Unit Price
5,000
$0.0763
10,000
$0.075
15,000
$0.0743
20,000
$0.0738
25,000+
$0.0722
Product Variant Information section