text.skipToContent text.skipToNavigation

Manufacturer Part #

929002725213

Fortimo Edge VO LV2 21.5in 6400lm 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002725213 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 5920lm
Typical Flux: 6400lm
Nominal Current: 800mA
Maximum Current: 1280mA
Typical Forward Voltage: 44.7V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 546.5 x 22 mm
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
$10.18
USD
Quantity
Unit Price
1
$10.18
4
$10.04
15
$9.91
25
$9.86
50+
$9.70