Manufacturer Part #
BZB784-C3V9,115
BZB784 Series 350 mW 3.9 V 3 Terminal SMT Voltage Regulator Diode - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Nexperia BZB784-C3V9,115 - Product Specification
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
Nexperia BZB784-C3V9,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 350mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 3µA |
| Voltage Tolerance: | 5% |
| Impedance: | 90Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 5mA |
| Voltage Temperature Coefficient: | -1.9mV/K |
| Capacitance: | 450pF |
| Configuration: | Dual |
| Height - Max: | 1mm |
| Dimension: | L 2.2mm x W 1.35mm |
| Working Voltage-Nom: | 3.9V |
| No of Terminals: | 3 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.055
6,000
$0.054
9,000
$0.0535
15,000
$0.0528
30,000+
$0.0514
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount