Manufacturer Part #
ERZ-V20D241
V Series Ø20 mm 200 V 10 kA 1500 pF Straight Radial Transient Surge Absorber
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 1907 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-V20D241 - Product Specification
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
Panasonic Industry ERZ-V20D241 - Technical Attributes
Attributes Table
| Capacitance: | 1500pF |
| Clamping Voltage-Max: | 395V |
| Peak Output Current: | 10kA |
| Rated Voltage: | 200|V |
| RMS Voltage-Max: | 150V |
| Varistor Voltage Range: | 216V to 264V |
| Energy: | 168J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 21.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.60
50
$0.59
200
$0.57
750
$0.56
2,500+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole