Manufacturer Part #
EEH-ZF1E151P
EEH ZF Series 25 V 150 uf 150'c 8x10.2mm Low ESR 1k hrs Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2039 | ||||||||||
Product Specification Section
Panasonic Industry EEH-ZF1E151P - Product Specification
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
Panasonic Industry EEH-ZF1E151P - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 150µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 27mΩ |
| Ripple Current: | 120mA |
| Operating Temp Range: | -55°C to +150°C |
| Dimension: | L 10.5mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.635
1,000
$0.625
1,500
$0.62
2,000
$0.615
2,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount