Manufacturer Part #
MP34DT05TR-A
MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone
Product Specification Section
STMicroelectronics MP34DT05TR-A - Product Specification
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
STMicroelectronics MP34DT05TR-A - Technical Attributes
Attributes Table
Type: | MEMS (Silicon) |
Output Type: | Digital / PDM |
Frequency Range: | 10kHz to 100Hz |
Supply Current: | 650µA |
Ratio (S/N): | 64dB |
Supply Voltage: | 1.6V to 3.6V |
Shape: | Rectangular |
Termination Style: | Solder Pads |
Height - Max: | 3mm |
Directional: | Omnidirectional |
Sensitivity: | -26dB |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,886
USA:
3,886
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.83
15
$1.68
100
$1.57
400
$1.50
2,000+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount