text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML6244TRPBF

Single N-Channel 20 V 27 mOhm 8.9 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Infineon IRLML6244TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 8.9nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The IRLML6244TRPBF is a 20 V 6.3 W Single N-Channel Hexfet Power Mosfet Surface Mount with SOT-23 Package

Features:

  • VDS 20 V
  • VGS Max ±12 V RDS(on) max (@VGS = 4.5 V) 21.0 mΩ
  • RDS(on) max(@VGS = 2.5 V) 27.0 mΩ
  • Low RDS(on) ( < 21 mΩ) Lower conduction losses
  • Industry-standard SOT-23 Package
  • RoHS compliant

Applications:

  • Load/ System Switch
Pricing Section
Global Stock:
384,000
USA:
384,000
504,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$202.80
USD
Quantity
Unit Price
3,000
$0.0676
9,000
$0.066
15,000
$0.0653
60,000
$0.0633
90,000+
$0.062
Product Variant Information section