text.skipToContent text.skipToNavigation

Manufacturer Part #

1266

Ø 0.052 Brass Tin Nickel Plate PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Keystone 1266 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.052in
Material: Brass / Tin Plate
Length: 0.79in
Mounting Method: PCB Mount
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's Quick-Fit MaleTerminals are manufactured from .020" and .032" thick brass with tin finish, they are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The Keystone 1266 is a horizontal quick-fit terminal with a tab size of .250 inches and made of .032 brass tin plate. The 1266 has a mounting hole diameter of .052 inches.
Pricing Section
Global Stock:
23,242
USA:
23,242
10,742
Factory Stock:Factory Stock:
21,597
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.143
200
$0.14
400
$0.138
1,250
$0.135
2,500+
$0.13
Product Variant Information section