text.skipToContent text.skipToNavigation

Manufacturer Part #

CR54NP-151KC

CR Series 150 uH 20 % Tolerance 0.4 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR54NP-151KC - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 0.4A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 1.1Ω
Dimension: L  6.1mm x W  5.6mm x H  4.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$525.00
USD
Quantity
Unit Price
1,500
$0.35
3,000
$0.345
4,500+
$0.34
Product Variant Information section