Manufacturer Part #
AQH1213A
AH-H Series SPST 0.6 A 6 VDC 600 VAC Surface Mount Solid State Relay - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2313 | ||||||||||
Panasonic Industry AQH1213A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND). We understand that this may cause some inconvenience, however, if we have recommended alternatives, please reference the attached documents or contact us directlyFeatures: APT Series PhotoTriac Coupler (Low Zero-Cross Type) & AQ-H Series Solid State Relays (0.6A On-state RMS Current Type)Effective Date: IMMEDIATE
Description:Panasonic would like to inform you that the below changes will be made. 1. The width and length tolerances for DIP4, DIP6, and DIP8 packages will be changed to address resin burrs. 2. The thickness dimensions tolerances for DIP4 and DIP8 packages will be standardized to general tolerances. 3. The terminal pitch dimensions for DIP4, DIP6, and DIP8 packages will be changed to inch pitch dimensions. (Dimensional tolerances are unified to tolerances)Effective Date: From September1, 2025 production onward.
*****FPCN115437 UPDATE/PACKAGE & DIMENSION CHANGE****Description of Change:We?re following up on our recent communication regarding updates to the dimensional tolerances for our PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH Solid State Relay product families.This second notice is intended to amend the original notification letter and provide further clarity on the changes effective September 2025. Specifically, we are unifying the dimensional tolerances across catalog and product specifications for DIP4, DIP6, and DIP8 package types. This update ensures consistency between catalog diagrams and product specifications, particularly in width, length, thickness, and terminal pitch dimensions.Please note: ?No changes are being made to the actual products.?Only catalog descriptions are affected.?Updated specifications are available upon request.
Description:PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH series - Unification of dimensional tolerances across catalog and product specifications DIP4, DIP6, DIP8 package types.Reason:To unify the content of the catalogue and product specification diagrams regarding dimensional tolerances and dimensions.Change Schedule: From September 2025
Part Status:
Panasonic Industry AQH1213A - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 3 |
| Control Voltage: | 6V |
| Output Voltage: | 0V to 600V |
| Input Voltage: | 1.3V |
| Input Current: | 20mA |
| Contact Current-Max: | 0.6A |
| Isolation Voltage-RMS: | 5000V |
| Dielectric Withstanding Voltage: | 5000V |
| Turn-on Delay Time: | 100µs |
| Operating Temp Range: | -30°C to +85°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQH1213A is a part of AQH series zero cross type surface mount solid state relay. It has a storage temperature ranging from -40°C to +125°C.
Features:
- Compact DIP type SSR that’s ideal for AC load control
- Supports 0.3 A, 0.6 A, 0.9 A and 1.2 A ON-state RMS currents.
- The 1.2 A type saves space with a DIP 8-pin package.
- Handles both 100 and 200 V AC loads
- High dielectric strength: 5,000 V AC
- Two types available:
- Zero-cross type
- Random type
Applications:
- Home appliances
- Industrial equipment.
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Surface Mount