Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
QSD123
Download the CAD models for this product. Learn more about SnapMagic.
250 per Box
T-1 3/4
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The QSD123 is a 100 mW 30 V 880 nm Plastic Silicon Infrared Phototransistor. It comes in a Package of T-1 3/4 and Operating temperature ranges from -40 °C to 100 °C.
Features:
Applications:
View the QSD12 Series of Phototransistor
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.