Manufacturer Part #
MM3Z5V1ST1G
MM3Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
onsemi MM3Z5V1ST1G - Product Specification
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
onsemi MM3Z5V1ST1G - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 2µA |
| Working Voltage-Nom: | 5.1V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM3Z5V1ST1G series of Zener diodes is packaged in a SOD−323 surface mount package that has a power dissipation of 200 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand−held portables,and high density PC boards.
Features:
- Standard Zener Breakdown Voltage Range −2.4 V to 33 V
- Steady State Power Rating of 200 mW
- Small Body Outline Dimensions:0.067″ x 0.049″ (1.7 mm x 1.25 mm)
- Low Body Height: 0.035″ (0.9 mm)
- Package Weight: 4.507 mg/unit
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Tight Tolerance VZ
- Pb−Free Packages are Available
Pricing Section
Global Stock:
246,000
USA:
246,000
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0133
9,000
$0.013
30,000
$0.0126
60,000
$0.0124
120,000+
$0.0121
Product Variant Information section
Available Packaging
- Reel Qty: 36,000+ / Unit Price: $0.0127 / Stock: 0 Qty: 30,000+$0.0127 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0133 / Stock: 0 Qty: 3,000+$0.0133 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.0127 / Stock: 0 Qty: 30,000+$0.0127 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0133 / Stock: 246,000 Qty: 3,000+$0.0133 Stock: 246,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount