text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD914-TP

MMBD914 Series 1 A 100 V 350 mW SMT Silicon Epitaxial Diode - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Micro Commercial Components MMBD914-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Triple
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,487,000
USA:
2,487,000
651,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
3,000
$0.0076
12,000
$0.0074
45,000
$0.0071
75,000
$0.007
150,000+
$0.0067
Product Variant Information section