text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT9001SD

MCT9001 Series 5300 Vrms 55V Surface Mount Dual Phototransistor Optocoupler-DIP8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MCT9001SD - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 55V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications
The MCT9001SD is a part of MCT9001 Series Optocoupler has two channels for density applications. For four channel applications, two-packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Features:

  • Two isolated channels per package
  • Two packages fit into a 16 lead DIP socket
  • Underwriters Laboratory (U.L.) recognized File E90700
  • VDE approved for IEC60747-5-2

Applications:

  • AC line/digital logic – isolate high voltage transients
  • Digital logic/digital logic – eliminate spurious grounds
  • Digital logic/AC triac control – isolate high voltage transients
  • Twisted pair line receiver – eliminate ground loop feedthrough
  • Telephone/telegraph line receiver – isolate high voltage transients
  • High frequency power supply feedback control – maintain floating grounds and transients
  • Relay contact monitor – isolate floating grounds and transients
  • Power supply monitor – isolate transients
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.24
4,000
$0.235
15,000+
$0.23
Product Variant Information section