Manufacturer Part #
ACHR-02V-S
ACH Series 2 Position 1.2 mm Pitch Disconnectable Crimp Style Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST ACHR-02V-S - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 2 |
| Pitch: | 1.2 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The ACHR-02V-S is a part of ACHR series 2 position 1.2 mm pitch disconnectable crimp style housing. It has an operating temperature ranging from -25°C to +85°C.
Features:
- Current rating: 2 A AC, DC
- Voltage rate: 50 V AC, DC
- Contact resistance: Initial value/10mO max
- Insulation resistance: 100 MO min
- Withstanding voltage: 500 V AC/minute
- Applicable wire: Insulation O.D/0.5 to 0.63 mm
- Contact JST if lead-free product is required
- Top entry but side feed type
- Connector for DC power supply
- Corresponding to sucking nozzle of pick and place machine
View the available ACHR series of crimp style housing
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.059
3,000
$0.0574
5,000
$0.0567
15,000
$0.0552
25,000+
$0.0538
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag