Manufacturer Part #
74HC139D,653
74HC Series 6 V SMT Dual 2-to-4 Line Decoder/Demultiplexer - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Nexperia 74HC139D,653 - Product Specification
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
Nexperia 74HC139D,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Decoder/Demux |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 8 |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 11ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 4 |
| No of Outputs: | Eight |
| High Level Output Current: | -5.2mA |
| Low Level Output Current: | 5.2mA |
| No of Pins: | 16 |
| Quiescent Current: | 8µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC139D,653 is a high-speed Si-gate CMOS dual 2-to-4 line decoder/demultiplexer, are pin compatible with low power Schottky TTL (LSTTL). Its core supply voltage ranges from 2.0 V to 6.0 V.
Features:
- Demultiplexing capability
- Two independent 2-to-4 decoders
- Multifunction capability
- Active LOW mutually exclusive outputs
- Output capability: standard
- ICC category: MSI
Applications:
- Memory decoding or data-routing
- Code conversion
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.197
5,000
$0.195
7,500
$0.193
10,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount