Manufacturer Part #
GBPC2508W-E4/51
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:GBPC-W Mounting Method:Through Hole | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Vishay GBPC2508W-E4/51 - Product Specification
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
Vishay GBPC2508W-E4/51 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Peak Current-Max: | 300A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-W |
| Mounting Method: | Through Hole |
Features & Applications
The GBPC2508W-E4/51 is a 800 V, 300 A glass passivated single-phase bridge rectifier.
Features:
- UL recognition file number E54214
- Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
- Typical IR less than 0.3 μA
- High surge current capability
- Low thermal resistance
- Solder dip 260 °C, 40 s
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- AC/DC bridge full wave rectification for power supply
- Home Appliances
- Office Equipment
- Industrial Automation Applications
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$1.68
30
$1.65
100
$1.63
250
$1.61
750+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
GBPC-W
Mounting Method:
Through Hole