text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC2508W-E4/51

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay GBPC2508W-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 300A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-W
Mounting Method: Through Hole
Features & Applications

The GBPC2508W-E4/51 is a 800 V, 300 A glass passivated single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
  • Typical IR less than 0.3 μA
  • High surge current capability
  • Low thermal resistance
  • Solder dip 260 °C, 40 s
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for power supply
  • Home Appliances
  • Office Equipment
  • Industrial Automation Applications

 

 

Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.68
USD
Quantity
Unit Price
1
$1.68
30
$1.65
100
$1.63
250
$1.61
750+
$1.57
Product Variant Information section