text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LT40CP

C-III Series 420 VDC 320 V RMS 850 V Clamp 5500 A 750 pF Crimped Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V320LT40CP - Technical Attributes
Attributes Table
Capacitance: 750µF
Clamping Voltage-Max: 850V
Rated Voltage: 130V/660V
RMS Voltage-Max: 320V
Varistor Voltage Range: 462V to 558V
Current Rating: 1mA
Energy: 345J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
400
$0.475
1,200
$0.465
4,000
$0.455
6,000+
$0.445
Product Variant Information section