Manufacturer Part #
LQM32PN1R0MG0L
LQM Series 1210 1 uH 1800 mA 0.06 Ohm DCR SMT Ferrite Core Chip Inductor
Product Specification Section
Murata LQM32PN1R0MG0L - Product Specification
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
Murata LQM32PN1R0MG0L - Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 1.8A |
DC Resistance: | 60mΩ |
Shielding: | Yes |
Core Material: | Ferrite |
Test Frequency: | 40MHz |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Case Size: | 1210 (3225 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount