Manufacturer Part #
PIC12LF1501-E/P
PIC12LF Series 1.75 kB Flash 64 B RAM Through Hole 8-Bit Microcontroller -PDIP-8
Product Specification Section
Microchip PIC12LF1501-E/P - Product Specification
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
Microchip PIC12LF1501-E/P - Technical Attributes
Attributes Table
Family Name: | PIC12LF |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1.75kB |
RAM Size: | 64B |
Speed: | 20MHz |
No of I/O Lines: | 6 |
Peripherals: | POR/PWM/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 4-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
60
$1.06
120
$1.05
240
$1.04
900+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole