text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2G330S

EEU-EE Series 400 V 33 uF Ø 16 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Panasonic Industry EEU-EE2G330S - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1020mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$0.69
USD
Quantity
Unit Price
1
$0.69
40
$0.675
150
$0.655
400
$0.645
1,500+
$0.61
Product Variant Information section