Manufacturer Part #
EEV-FK1A472M
EEV-FK Series 10 V 4700 uF Ø 16 x 16.5 mm 105 °C Low Impedance SMT Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:125 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Panasonic Industry EEV-FK1A472M - Product Specification
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
Panasonic Industry EEV-FK1A472M - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1800mA |
| Impedance: | 0.035Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$0.67
375
$0.655
625
$0.645
1,250
$0.635
2,500+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Through Hole