Manufacturer Part #
BK-MDA-15-R
MDA Series Time Delay 250 VAC 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:CARTRIDGE |
||||||||||
| Date Code: | 2239 | ||||||||||
Eaton BK-MDA-15-R - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
DESCRIPTION OF CHANGE:1. Eaton has extended its manufacturing location in the Philippines to produce select fuse and fuse holder product families. After shipment begins, this location will be the designated production source for North America.2. The applicable Agency Certifications for the fuse families manufactured in the Philippines have been consolidated as appropriate for North America and will differ from the previous source plant in China. These changes are effective per the timing in the schedule section below and will be reflected on the product family datasheets in alignment with the schedule.REASON FOR CHANGE:These changes are aligned with Eaton?s strategy to maintain a world class global manufacturing footprint and a resilient supply chain.Agency marking availability schedule:? cURus / cULus ? May 30th, 2025.? TUV and SEMKO - July 30th, 2025? VDE - Sep 30th, 2025.
Part Status:
Eaton BK-MDA-15-R - Technical Attributes
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Delay |
| Current Rating: | 15A |
| Resistance: | 0.00553Ω |
| Interrupting Rating: | 750A |
| Typical Melting I2t (A2sec): | 336.82A |
| Dimension: | L 31.75mm x D 6.35mm |
| Package Style: | CARTRIDGE |
Available Packaging
Package Qty:
100 per Box
Package Style:
CARTRIDGE