text.skipToContent text.skipToNavigation

Manufacturer Part #

0508001.MXP

508 Series Fast-Acting 1 kV 1 A Ø6.3 x 32 mm Lead-Free 3AB Axial Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0508001.MXP - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Rated Voltage (VAC): 1000VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Resistance: 1.58Ω
Interrupting Rating: 10kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.449A
Dimension: L  32mm x D  6.3mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,310.00
USD
Quantity
Unit Price
1
$4.67
15
$4.57
40
$4.51
150
$4.43
400+
$4.31
Product Variant Information section