Manufacturer Part #
6SVQP220M
SVQP SERIES 6.3V 220uF 8X7mm 125'C SMD ALUMINUM POLYMER CAPACITOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Panasonic Industry 6SVQP220M - Product Specification
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
Panasonic Industry 6SVQP220M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 220µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 35mΩ |
| Leakage Current: | 693µA |
| Dissipation Factor: | 12% |
| Ripple Current: | 810mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 6.9mm x W 8.3mm x H 8.3mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.56
2,000
$0.555
3,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount