Manufacturer Part #
300SP4J2BLKVS4QE
300 Series SPDT Mom-Off-Mom 28 V 5A PC Pin Through Hole Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 300SP4J2BLKVS4QE - Technical Attributes
Attributes Table
| Switch Operation: | Mom-Off-Mom |
| Circuitry: | SPDT |
| Current Rating: | 5A |
| Termination Style: | PC Pin |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Insulation Resistance: | 1000MΩ |
| Actuator Style: | Paddle |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 19.05mm x W 9.13mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
180+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
180 per Bulk
Mounting Method:
Through Hole