Manufacturer Part #
Q4016LH3TP
Q Series 400 V 16 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins
Product Specification Section
Littelfuse Q4016LH3TP - Product Specification
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
Littelfuse Q4016LH3TP - Technical Attributes
Attributes Table
Type: | Thyristor |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 16A |
Off-State Voltage [Vdrm]: | 400V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 15A |
Hold Current [Ih]: | 70mA |
Configuration: | Dual |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
1,311
USA:
1,311
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.59
40
$1.56
125
$1.54
400
$1.52
1,250+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount