text.skipToContent text.skipToNavigation

Manufacturer Part #

B2100A-13-F

Diode Schottky 100V 2A 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B2100A-13-F - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.79V
Diode Capacitance-Max: 75pF
Thermal Resistance: 25°C/W
Operating Temp Range: -65°C to +125°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
5,000
$0.0772
10,000
$0.0759
15,000
$0.0751
20,000
$0.0746
25,000+
$0.073
Product Variant Information section