Manufacturer Part #
NCP59744MN2ADJTBG
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP59744MN2ADJTBG - Product Specification
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
onsemi NCP59744MN2ADJTBG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 0.8V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.8V to 3.6V |
| Dropout Voltage-Max: | 195mV |
| Output Current-Max: | 3A |
| Tolerance (%): | ±0.25% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Current - Limit: | 4.6A |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount