Manufacturer Part #
EEE-FKJ331XAP
FK-V Series 6.3 V 330 uF 105°C 2 KHrs 6.3x7.7mm SMT Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2217 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FKJ331XAP - Product Specification
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
Panasonic Industry EEE-FKJ331XAP - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | Can - SMT |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 280mA |
| Impedance: | 340mΩ |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 20.79µA |
| Dimension: | L 8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.156
1,800
$0.154
3,600
$0.152
4,500
$0.151
13,500+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount