text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66358-0

Multimate Type III+ Series 18-14 AWG Wire to Cable Crimp Signal Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-66358-0 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +150°C
Mounting Method: Cable Mount
Features & Applications

The 1-66358-0 is a Part of Multimate Type III+ Series 18-14 AWG Wire to cable Crimp Signal Socket Contact.

Features:

  • Series = Type III+
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire 
  • Termination End Plating = Bright Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]  
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material =  Gold (30)
  • Contact Base Material =  Brass
  • Contact Size = 16
  • Accepts Wire Insulation Diameter, Range (mm [in]) =2.03 – 2.54 [0.080 – 0.100] 
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0

 

 

Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$8,340.00
USD
Quantity
Unit Price
4,000+
$0.695
Product Variant Information section