text.skipToContent text.skipToNavigation

Manufacturer Part #

63MXG2700MEFCSN22X30

MXG series 63V 2700uF 105'C 22x30mm LS=10mm Snap in Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Rubycon 63MXG2700MEFCSN22X30 - Technical Attributes
Attributes Table
Series: MXG
Type: Can - Snap-In
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.11A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
197
USA:
197
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
197
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.97
USD
Quantity
Unit Price
200
$1.01
400
$0.99
600
$0.98
800
$0.97
1,000+
$0.95
Product Variant Information section