Manufacturer Part #
BZX884-C3V9,315
BZX884 Series 3.9 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOD-882
Product Specification Section
Nexperia BZX884-C3V9,315 - Product Specification
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
Nexperia BZX884-C3V9,315 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 6A |
Voltage Tolerance: | 5% |
Impedance: | 90Ω |
Operating Temp Range: | -65°C to +150°C |
Capacitance: | 370pF |
Configuration: | Single |
Working Voltage-Nom: | 3.82V to 3.98V |
No of Terminals: | 2 |
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0212
20,000
$0.0209
30,000
$0.0207
40,000
$0.0206
50,000+
$0.0201
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount